|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
905-GBU4G
Manufacturer Part #:

GBU4G

Manufacturer:

Description:
Bridge Rectifiers 400V 4A Bridge Rectifier
Images are for reference only
See Product Specifications
Share |
Manufacturer: GeneSiC Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: GBU
If - Forward Current: 4 A
Peak Reverse Voltage: 400 V
Vf - Forward Voltage: 1.1 V
Max Surge Current: 150 A
Maximum Operating Temperature: + 150 C
Series: GBU4
Packaging: Bulk
Brand: GeneSiC Semiconductor
Ir - Reverse Current: 5 uA
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 500
Vr - Reverse Voltage: 280 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZTX550 Bipolar Transistors - BJT 9,106
25LC640-I/SN EEPROM 1,347
TAP106K025SCS Tantalum Capacitors - Solid Leaded 11,947
AD7683ARMZ Analog to Digital Converters - ADC 432
ADR444ARMZ Voltage References 272
SN74LS00N Logic Gates 4,336
SN74LS08N Logic Gates 5,115
1803277 Pluggable Terminal Blocks 2,106
594D187X0016R2T Tantalum Capacitors - Solid SMD 425
Real Time Availability
Stock:
856 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.36
10:
$1.20
25:
$1.09
100:
$0.955
250:
$0.839
500:
$0.741
$0.585
$0.544
$0.524

To add to a project, please Log In.

197847692 147914401