Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
905-FR40G02
Manufacturer Part #:

FR40G02

Manufacturer:

Description: Rectifiers 400V 40A Fast Recovery
Silverlight Page 568, Mouser Enhanced Catalog
PDF Page 568, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GeneSiC Semiconductor
RoHS: RoHS Compliant Details
Product: Fast Recovery Rectifiers
Reverse Voltage: 400 V
Forward Voltage Drop: 1.4 V
Recovery Time: 200 ns
Forward Continuous Current: 40 A
Max Surge Current: 500 A
Reverse Current IR: 25 uA
Mounting Style: Stud
Package / Case: DO-5
Packaging: Bulk
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
86 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.80
  25: $7.61
  100: $6.83
  250: $6.05
  500: $5.27
  1,000: $5.07
  2,000: $4.88
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
B45196H3106K109V17
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
Kemet
1: $0.41
FDV302P
MOSFET Digital FET P-Ch
Fairchild Semiconductor
1: $0.11
Si8641EC-B-IS1
Isolator Interface IC Quad Ch 3.75V Iso 150M 3/1 N ...
Silicon Labs
1: $2.96
SN74LVC1G3157DBVR
Analog Switch ICs SPDT Analog Switch
Texas Instruments
1: $0.15
SN65HVD234D
CAN Interface IC SLEEP MODE
Texas Instruments
1: $2.58
1757284
Pluggable Terminal Blocks 5.08 6P HEADER 90DEG
Phoenix Contact
1: $1.49
RUEF300
Resettable Fuses 3A 30V 100A Imax
TE Connectivity / Raychem
1: $0.42
SMBJ15CA-TR
TVS Diodes - Transient Voltage Suppressors 600W 15 ...
STMicroelectronics
1: $0.38
21020-0253
FFC / FPC Jumper Cables 3" JUMPER 24 CIRCUIT
Molex
1: $5.32
GRM188R71C334KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.19
B3F-3100
Tactile Switches 3.15mm VERT 100gF
Omron Electronics
1: $0.47
NJM2267M
Video Amplifiers Dual 6dB Vid Amp
NJR
1: $0.80
LR2010LF-01-R033-FT
Current Sense Resistors - SMD .033 OHM 1W 1%
IRC
1: $0.54
BZV55-C6V2,115
Zener Diodes 6.2V 500mW
NXP Semiconductors
1: $0.18
GRM21BF51A106ZE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.25
RK73B2HTTE101J
Thick Film Resistors - SMD 100ohms 5%
KOA Speer
1: $0.12
THS7315DR
Video Amplifiers 3-Ch SDTV Vid Amp
Texas Instruments
1: $1.21
ELL-6RH820M
Fixed Inductors 82uH 20% 100KHz 350mA
Panasonic Electronic Components
1: $0.83
63429-202LF
Headers & Wire Housings 2P 1R JUMPER WHITE
FCI
1: $0.15

000000001