|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
905-1N1190A
Manufacturer Part #:

1N1190A

Manufacturer:

Description:
Rectifiers 600V 40A Std. Recovery
Images are for reference only
See Product Specifications
Share |
Manufacturer: GeneSiC Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Mounting Style: Stud
Package / Case: DO-5
Vr - Reverse Voltage: 600 V
If - Forward Current: 40 A
Product: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.1 V
Max Surge Current: 800 A
Ir - Reverse Current: 10 uA
Packaging: Bulk
Series: 1N1190
Brand: GeneSiC Semiconductor
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
32996 Terminals 10,994
1.5KE36CA TVS Diodes - Transient Voltage Suppressors 5,526
W58-XB1A4A-10 Circuit Breakers 702
74HC14D,653 Inverters 53,864
R46KR422000M2K Film Capacitors 4,309
ZCAT3035-1330-BK Ferrite Clamp On Cores 2,063
UVZ1V222MHD Aluminum Electrolytic Capacitors - Leaded 3,562
R46KW510050M1K Film Capacitors 679
1N1190AR Rectifiers 215
7105SYZQE Toggle Switches 529
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 270
Multiples: 5
Pricing (USD)
270:
$4.12
500:
$3.70
$3.11
$2.95

To add to a project, please Log In.

147914401