|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
958-OBDII-GM-365
Manufacturer Part #:

OBDII-GM-365

Manufacturer:

Description:
Daughter Cards & OEM Boards OBDII - VEHICLE STAT GADGETEER MODULE
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: GHI Electronics
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: OBD II Modules
For Use With: RS232-GM-355
Brand: GHI Electronics
Description/Function: OBD II Module provides a standard vehicle interface
Dimensions: 47 mm x 39 mm
Operating Supply Voltage: 3.3 V
Part # Aliases: GHI-OBDII-GM-365
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBADP-GM-314 Daughter Cards & OEM Boards 8
Real Time Availability
Not Available
Pricing (USD)

153463049 153566726