|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
958-IO60P16-GM-363
Manufacturer Part #:

IO60P-GM-363

Manufacturer:

Description:
Daughter Cards & OEM Boards CY8C9560A IO EXTEND GADGETEER MODULE
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: GHI Electronics
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: I/O Extender Boards
For Use With: .NET Gadgeteer Boards
Brand: GHI Electronics
Dimensions: 63 mm x 48 mm
Operating Supply Voltage: 3.3 V
Tool Is For Evaluation Of: CY8C9560A
Part # Aliases: GHI-IO60P-GM-363
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SCLRA-GM-322 Daughter Cards & OEM Boards 2
XBADP-GM-314 Daughter Cards & OEM Boards 8
Real Time Availability
Not Available
Pricing (USD)

153463049 154999178 153566726