|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
958-EBEXP-GM-286
Manufacturer Part #:

GHI-EBEXP-GM-286

Manufacturer:

Description:
Daughter Cards & OEM Boards E-BLOCK EXPANSION GADGETEER MODULE
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: GHI Electronics
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: .NET Gadgeteer Expansion Boards
For Use With: SPDR1-GB-269, HYDRA-GB-328, CRBRS-GB-349
Brand: GHI Electronics
Description/Function: eblock expansion module for .NET Gadgeteer
Dimensions: 37 mm x 33 mm
Interface Type: IDC-10
Operating Supply Voltage: 3.3 V, 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

154999178