Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

GHI-ALFATSD-338

Manufacturer:

Description: Memory IC Development Tools ALFAT SD / MMC OEM BOARD
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GHI Electronics
Product: SD Board
Tool Is For Evaluation Of: SD, SDHC, MMC Cards
Memory Type: Flash
Operating Supply Voltage: 3.3 V
Dimensions: 2 in x 1.8 in
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


000000001