|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
958-G400H-SM-416
Manufacturer Part #:

G400H-SM-416

Manufacturer:

Description:
Modules Accessories G400HDR Breakout Brd G400-D SODIMM SOM
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,395, Mouser Online Catalog
PDF Page 2,395, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GHI Electronics
Product Category: Modules Accessories
RoHS: RoHS Compliant Details
Product: G400HDR Breakout Boards
For Use With: G400-D
Brand: GHI Electronics
Description/Function: G400HDR exposes all G400 IOs on 0.1" spaced holes
Dimensions: 98.9 mm x 71.1 mm x 7.3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USBDP-GM-280 Daughter Cards & OEM Boards 82
TM11R-5M2-88-LP Modular Connectors / Ethernet Connectors 1,291
ENC28-GM-333 Ethernet Development Tools 126
RS232-GM-355 Interface Development Tools 160
HOLYBD-GP-514 PCBs & Breadboards 158
G400D-SM-400 System-On-Modules - SOM 31
DST43-GM-421 Daughter Cards & OEM Boards 6
ETJ11-GM-284 Ethernet Development Tools 18
ROTH1-GM-457 Daughter Cards & OEM Boards 29
1455TAL-10 Enclosures, Boxes, & Cases 7
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.30
  10: $29.20
  25: $28.57
  50: $27.78
  100: $25.91

To add to a project, please Log In.

181117368 153566726 192564755