|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
958-DTE35-GM-387
Manufacturer Part #:

DTE35-GM-387

Manufacturer:

Description:
Display Modules TE35 320x240 DISPLAY GADGETEER MODULE
Mouser Online Catalog Page 2,394, Mouser Online Catalog
PDF Page 2,394, PDF Catalog Page
DTE35-GM-387 Datasheet DTE35-GM-387 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GHI Electronics
Product Category: Display Modules
RoHS: RoHS Compliant Details
Product: TFT-LCD Displays
Type: -
Display Resolution - Pixels: 320 x 240
Interface Type: IDC-10
Operating Supply Voltage: 3.3V, 5 V
Operating Supply Current: 150 mA
Brand: GHI Electronics
Dimensions: 78 mm x 83 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ENC28-GM-333 Ethernet Development Tools 52
RAPTR-GM-499 Development Boards & Kits - ARM 19
HOLYBD-GP-514 PCBs & Breadboards 69
IDCAS-GP-310 Specialized Cables 18
BRKO5-GM-405 Daughter Cards & OEM Boards 5
XTNDR-GM-273 Daughter Cards & OEM Boards 54
SDCRD-GM-271 Daughter Cards & OEM Boards 29
TUNES-GM-434 Daughter Cards & OEM Boards 14
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.95

To add to a project, please Log In.

153463049 121159121 153566726 111216705 145909568 146259450 192564755 135098756