Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
958-DSCP7-GM-376
Manufacturer Part #:

DSCP7-GM-376

Manufacturer:

Description:
Display Modules CP7 800x480 DISPLAY GADGETEER MODULE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GHI Electronics
Product Category: Display Modules
RoHS: RoHS Compliant Details
Display Type: TFT-LCD Touch Screen
Display Resolution - Pixels: 800 x 480
Viewing Area: 155.08 mm x 86.92 mm
Backlight Type: LED
Interface Type: IDC-10
Operating Supply Voltage: 3.3V, 5 V
Operating Supply Current: 700 mA
Maximum Operating Temperature: + 70 C
Dimensions: 193 mm x 110 mm
Brand: GHI Electronics
Minimum Operating Temperature: - 20 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SPDR1-GB-269 Development Boards & Kits - ARM 124
CRBNB-GB-351 Development Boards & Kits - ARM 63
CRBRS-GB-349 Development Boards & Kits - ARM 59
ImageMfr. Part #DescriptionStock 
HOLYBD-GP-514 PCBs & Breadboards 215
USBDP-GM-280 Daughter Cards & OEM Boards 204
SPDR1-GB-269 Development Boards & Kits - ARM 124
RFIDR-GM-366 RFID Transponder Tools 37
ENC28-GM-333 Ethernet Development Tools 165
RS232-GM-355 Interface Development Tools 201
GPLUG-GM-430 Daughter Cards & OEM Boards 106
RS485-GM-479 Interface Development Tools 44
SDCRD-GM-271 Daughter Cards & OEM Boards 117
BTNLD-GM-274 Daughter Cards & OEM Boards 52
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
153463049 121159121 153566726