Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
958-CRASC-GM-390
Manufacturer Part #:

CRASC-GM-390

Manufacturer:

Description: Current Sensor Modules CURRENT ACS712 GADGETEER MODULE
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,388, Mouser Enhanced Catalog
PDF Page 2,388, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GHI Electronics
RoHS: RoHS Compliant Details
Interface Type: IDC-10
Operating Voltage: 3.3 V, 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.95
  5: $19.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SPDR1-GB-269
Development Boards & Kits - ARM FEZ SPIDER MAINBOA ...
GHI Electronics
1: $114.95
HYDRA-GB-328
Development Boards & Kits - ARM FEZ HYDRA MAIN BRD ...
GHI Electronics
1: $78.36
CRBRS-GB-349
Development Boards & Kits - ARM CERBERUS MAINBOARD ...
GHI Electronics
1: $28.95
CRBRS-BK-354
Development Boards & Kits - ARM CERBERUS BASIC KIT ...
GHI Electronics
1: $47.95
CRB40-GB-353
Development Boards & Kits - ARM CERBERUS DIP40 MOD ...
GHI Electronics
1: $23.95
CRBNB-GB-351
Development Boards & Kits - ARM FEZ CERBUINO BEE D ...
GHI Electronics
1: $37.95
SPDR1-SK-297
Development Boards & Kits - ARM SPIDER STARTER KIT ...
GHI Electronics
1: $239.95
HYDRA-BK-332
Development Boards & Kits - ARM FEZ HYDRA BASIC KI ...
GHI Electronics
1: $98.00
PTN78060WAH
DC/DC Converters 3-A Wide-Input Adj Swtch Reg Mod
Texas Instruments
1: $21.75
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
SP-200-12
Linear and Switching Power Supplies 200.4W 12V 16. ...
Mean Well
1: $70.19
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
VCF4-1000
Relay Sockets & Hardware PCB SOCKET CONN VF4
TE Connectivity
1: $1.85
L7812CV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.55
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
WFR21-GM-282
Daughter Cards & OEM Boards WIFI RS9110-N-11-21 GA ...
GHI Electronics
1: $94.95
USBDP-GM-280
Daughter Cards & OEM Boards USB CLIENT DP GADGETEE ...
GHI Electronics
1: $24.95
SOLDA-GM-343
Daughter Cards & OEM Boards OLED DISPLAY 128x128 G ...
GHI Electronics
1: $28.09
XBADP-GM-314
Daughter Cards & OEM Boards XBEE ADAPTER GADGETEER ...
GHI Electronics
1: $14.66
USBSP-GM-330
Daughter Cards & OEM Boards USB CLIENT SP GADGETEE ...
GHI Electronics
1: $9.76

153463049