Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
958-CMRA-GM-283
Manufacturer Part #:

CMRAU-GM-283

Manufacturer:

Description: Video IC Development Tools CAMERA 20fps 320x240 GADGETEER MODULE
Lifecycle: New At Mouser
Silverlight Page 2,388, Mouser Enhanced Catalog
PDF Page 2,388, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GHI Electronics
RoHS: RoHS Compliant Details
Product: Camera Modules
Type: Camera
Tool Is For Evaluation Of: Gadgeteer Mainboard
Operating Supply Voltage: 3.3 V, 5 V
Description/Function: Camera Gadgeteer Module
Dimensions: 47 mm x 27 mm
For Use With: Gadgeteer Mainboard
Interface Type: IDC-10
Part # Aliases: GHI-CMRAU-GM-283
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SPDR1-SK-297
Development Boards & Kits - ARM SPIDER STARTER KIT ...
GHI Electronics
1: $239.95
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
ATAVRONEKIT
In-Circuit Debuggers Debug and program all AVR32 d ...
Atmel
1: $639.02
MIKROE-755
Development Boards & Kits - AVR MIKROMEDIA XMEGA
mikroElektronika
1: $99.00
HYDRA-BK-332
Development Boards & Kits - ARM FEZ HYDRA BASIC KI ...
GHI Electronics
1: $98.00
GHI-SS-GPS-GM-325
Daughter Cards & OEM Boards U-BLOX NEO-6M GPS GADG ...
GHI Electronics
1: $48.02
DSCP7-GM-376
Display Modules CP7 800x480 DISPLAY GADGETEER MODU ...
GHI Electronics
1: $199.95
WFR21-GM-381
RF Development Tools WiFi RS21 EX ANTENNA GADGETEE ...
GHI Electronics
1: $99.95
SCLRA-GM-322
Daughter Cards & OEM Boards CELLULAR RADIO GADGETE ...
GHI Electronics
1: $68.51
IDC10-GP-279
Processor Accessories 10cm IDC CABLE 10PK GADGETEE ...
GHI Electronics
1: $24.95
XTNDR-GM-273
Daughter Cards & OEM Boards EXTENDER GADGETEER MOD ...
GHI Electronics
1: $4.95
ETJ11-GM-284
Ethernet Development Tools ETHERNET J11D GADGETEER ...
GHI Electronics
1: $14.95
JYSTK-GM-299
Input Devices JOYSTICK GADGETEER MODULE
GHI Electronics
1: $6.95
SDCRD-GM-271
Daughter Cards & OEM Boards SD / MMC CARD GADGETEE ...
GHI Electronics
1: $6.95
SCMPS-GM-323
Daughter Cards & OEM Boards DIGITAL COMPASS GADGET ...
GHI Electronics
1: $15.59
BTNLD-GM-274
Daughter Cards & OEM Boards BUTTON GADGETEER MODUL ...
GHI Electronics
1: $4.95
LDMTL-GM-370
LED Lighting Development Tools LED MATRIX w ARM MC ...
GHI Electronics
1: $28.95
HD447-GM-358
Display Development Tools HD44780 CONTROLLER GADGE ...
GHI Electronics
1: $4.85
DST35-GM-276
Display Development Tools DISPLAY 3.5" 320x240 GAD ...
GHI Electronics
1: $94.95
USBHT-GM-270
Daughter Cards & OEM Boards USB HOST w/ HUB SUPP G ...
GHI Electronics
1: $5.95


154999178 153463049