|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
958-CHARD-GM-395
Manufacturer Part #:

CHARD-GM-395

Manufacturer:

Description:
Display Modules CHARACTER DISPLAY GADGETEER MODULE
Mouser Online Catalog Page 2,394, Mouser Online Catalog
PDF Page 2,394, PDF Catalog Page
CHARD-GM-395 Datasheet CHARD-GM-395 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GHI Electronics
Product Category: Display Modules
RoHS: RoHS Compliant Details
Display Resolution - Pixels: 16 x 2
Backlight Type: LED
Interface Type: IDC-10
Operating Supply Voltage: 3.3V, 5 V
Operating Supply Current: 30 mA
Brand: GHI Electronics
Dimensions: 87 mm x 37 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ENC28-GM-333 Ethernet Development Tools 53
RAPTR-GM-499 Development Boards & Kits - ARM 20
HOLYBD-GP-514 PCBs & Breadboards 69
RS485-GM-479 Interface Development Tools 27
BRKO5-GM-405 Daughter Cards & OEM Boards 6
BTNLD-GM-274 Daughter Cards & OEM Boards 33
SDCRD-GM-271 Daughter Cards & OEM Boards 29
TUNES-GM-434 Daughter Cards & OEM Boards 14
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.95
10:
$12.58
25:
$12.06
50:
$11.74
100:
$11.41

To add to a project, please Log In.

153463049 121159121 153566726 146259450 135098756 145909568 192564755