Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
958-ALFOLN-FS-503
Manufacturer Part #:

ALFOLN-FS-503

Manufacturer:

Description:
Memory IC Development Tools ALFAT OEM Link Module - Socket S
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GHI Electronics
Product Category: Memory IC Development Tools
RoHS: RoHS Compliant Details
Product: SD Boards
Tool Is For Evaluation Of: SD Cards, USB Devices
Operating Supply Voltage: 3.3 V, 5 V
Brand: GHI Electronics
Dimensions: 32 mm x 24 mm x 7.15 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


162552629