|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
958-ALFATSD-338
Manufacturer Part #:

ALFAT-SD-338

Manufacturer:

Description:
Memory IC Development Tools ALFAT SD / MMC OEM BOARD
Mouser Online Catalog Page 2,395, Mouser Online Catalog
PDF Page 2,395, PDF Catalog Page
ALFAT-SD-338 Datasheet ALFAT-SD-338 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GHI Electronics
Product Category: Memory IC Development Tools
RoHS: RoHS Compliant Details
Product: SD Boards
Tool Is For Evaluation Of: SD, SDHC, MMC Cards
Memory Type: Flash
Operating Supply Voltage: 3.3 V
Brand: GHI Electronics
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Part # Aliases: GHI-ALFAT-SD-338
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31855KASA+ Sensor Interface 7,840
20-101-0356 Single Board Computers 256
G5V-2-H1-DC12 Low Signal Relays - PCB 5,319
AFSDR-FS-523 Memory IC Development Tools 79
AFEVL-FS-524 Development Boards & Kits - ARM 36
L78L05CD13TR Linear Voltage Regulators 9,378
MAX148BCPP+ Analog to Digital Converters - ADC 47
AI-2437-TWT-R Audio Indicators & Alerts 274
MOC8021M Transistor Output Optocouplers 2,463
NHD-0440AZ-FL-YBW LCD Character Display Modules & Accessories 1,479
Real Time Availability
Stock:
373 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.75

To add to a project, please Log In.

162552629 115182489 153566726 192564755 197847692 147914401