Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
958-ALFATOEM-337
Manufacturer Part #:

ALFAT-OM-337

Manufacturer:

Description: Memory IC Development Tools ALFAT USB / SD to UART / SPI OEM BOARD
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,387, Mouser Enhanced Catalog
PDF Page 2,387, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GHI Electronics
RoHS: RoHS Compliant Details
Product: SD OEM Board
Tool Is For Evaluation Of: SD, SDHC, MMC Cards, USB drives
Memory Type: Flash
Operating Supply Voltage: 3.3 V
Description/Function: OEM board offers a seamless way to access files on SD & MMC cards and on USB memory drives
Interface Type: I2C, SPI, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Part # Aliases: GHI-ALFAT-OM-337
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $58.95
  10: $54.95
  25: $49.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
VDRIVE2
Interface Modules USB Flash Drive Interface Module
FTDI
1: $24.50
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
SPDR1-SK-297
Development Boards & Kits - ARM SPIDER STARTER KIT ...
GHI Electronics
1: $239.95
ATTINY2313-20SU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.56
TTL-232R-3V3-WE
Cable Assemblies USB Embedded Serial Conv 3V3 Wire ...
FTDI
1: $20.00
MAX7219CNG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $10.41
MAX3232CSE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.62
ADS1100A0IDBVT
Analog to Digital Converters - ADC Self-Calibratin ...
Texas Instruments
1: $5.17
TPS73033DBVR
Low Dropout Regulators - LDO High PSRR RF 200-mA
Texas Instruments
1: $0.44
NFM41PC155B1E3L
EMI/RFI Suppressors & Ferrites 1.5uF 25Vdc 6A 20%
Murata Electronics
1: $1.35
UM232H
Interface Development Tools Development Module for ...
FTDI
1: $20.00
INA128PA
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $8.32
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
G5V-1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC ...
Omron Electronics
1: $1.57
ALFAT-SC-340
Processors - Application Specialized FILE SYSTEM S ...
GHI Electronics
1: $13.85
ALFAT-SD-338
Memory IC Development Tools ALFAT SD / MMC OEM BOA ...
GHI Electronics
1: $43.95
206429-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.05
726386-2
Terminals GDS-FLACHSTECK 6.3
TE Connectivity / AMP
1: $0.14
RS232-GM-355
Interface Modules UART TO RS232 GADGETEER MODULE
GHI Electronics
1: $17.95


162552629 115182489