United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 527-55155065240PTH
Manufacturer Part #:

5515-50-65-240-PTH

Manufacturer:

GE Sensing / Thermometrics

Description: PTC Resettable Fuses Heaters +-40% Tolerance
Lifecycle: Obsolete
PDF Data Sheet

Manufacturer: GE Sensing
Product Category: PTC Resettable Fuses
RoHS: No
Resistance: 50 Ohms
Maximum Voltage: 240 VoltsAC
Dimensions: 13.97 mm D
Packaging: Bulk
Series: 5515
Factory Pack Quantity: 5000
Type: PTC Thermistors



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Not Available
Pricing (USD)

5-9999-1false