Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-2006-25K
Manufacturer Part #:

RL2006-13.3K-140-D1

Manufacturer:

Description:
Thermistors - NTC DIA .22 25k Ohm
Mouser Online Catalog Page 834, Mouser Online Catalog
PDF Page 834, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Thermistors - NTC
RoHS: RoHS Compliant Details
Brand: Amphenol Advanced Sensors
Resistance: 25 kOhms
Tolerance: 10 %
Termination Style: Radial
Operating Temperature Range: - 50 C to + 150 C
Dimensions: 5.6 mm Dia.
Lead Spacing: 4 mm
Packaging: Bulk
Factory Pack Quantity: 2500
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
156 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.00
  10: $0.948
  25: $0.897
  100: $0.854
  500: $0.801
  1,000: $0.766
  5,000: $0.714

To add to a project, please Log In.


119644719 187412777 156058099 161858062 129527177 100300003