|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
527-CL90
Manufacturer Part #:

CL-90

Manufacturer:

Description:
Inrush Current Limiters 2A 120ohm
Mouser Online Catalog Page 814, Mouser Online Catalog
PDF Page 814, PDF Catalog Page
CL-90 Datasheet CL-90 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Brand: Amphenol Advanced Sensors
Current Rating: 2 A
Voltage: 120 VAC, 240 VAC
Resistance: 120 Ohms
Tolerance: 20 %
Series: CL
Operating Temperature Range: - 50 C to + 175 C
Diameter: 23.62 mm
Width: 5.59 mm
Lead Spacing: 8.33 mm
Dissipation Factor DF: 30 mW/C
Packaging: Bulk
Factory Pack Quantity: 1000
Type: NTC Thermistors for Inrush Current Limiting
Part # Aliases: (RL8206-70-95-S3) (RL8206-70-95-S3), CL-90
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NYS367-2 RCA Phono Connectors 3,568
UF4007-E3/54 Rectifiers 11,889
282837-2 Fixed Terminal Blocks 11,066
CL-80 Inrush Current Limiters 2,187
PR02000201000JR500 Metal Film Resistors - Through Hole 2,329
NC6-P107-03 Barrier Terminal Blocks 1,409
380LQ121M450H022 Aluminum Electrolytic Capacitors - Snap In 459
PR02000203603JR500 Metal Film Resistors - Through Hole 2,569
RN60D1001FB14 Metal Film Resistors - Through Hole 4,225
RN60D4753FB14 Metal Film Resistors - Through Hole 1,247
Real Time Availability
Stock:
2,281 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.31
10:
$2.19
25:
$2.02
100:
$1.70
500:
$1.51
$1.43
$1.23
$1.09

To add to a project, please Log In.

197299992 156058099