Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-CL60
Manufacturer Part #:

CL-60

Manufacturer:

Description: Inrush Current Limiters 5 Amps 10 Ohm
Silverlight Page 737, Mouser Enhanced Catalog
PDF Page 737, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 5 A
Voltage: 120 VAC, 240 VAC
Resistance: 10 Ohms
Tolerance: 25 %
Case Diameter: 19.56 mm
Case Width: 5.59 mm
Series: CL
Operating Temperature Range: - 50 C to + 175 C
Dimensions: 19.56 mm Dia. x 5.59 mm W
Lead Spacing: 8.33 mm
Factory Pack Quantity: 2500
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
195 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.90
  10: $1.75
  25: $1.58
  100: $1.41
  500: $0.98
  1,000: $0.91
  5,000: $0.83
  10,000: $0.75
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Seale ...
Bourns
1: $2.50
CL-80
Inrush Current Limiters 3 Amps 47 Ohm
GE M&C / Thermometrics
1: $1.90
ECO-S1VP333EA
Aluminum Electrolytic Capacitors - Snap In 33KuF 3 ...
Panasonic Electronic Components
1: $6.91
IRFP9240PBF
MOSFET P-Chan 200V 12 Amp
Vishay/Siliconix
1: $2.67
NYS367-9
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REA ...
REAN / Neutrik
1: $1.88
ZTX450
Transistors Bipolar - BJT NPN Medium Power
Diodes Inc. / Zetex
1: $0.56
NTCLE100E3472GB0
Thermistors - NTC NTC 4.7Kohms 2% Radial
Vishay/BC Components
1: $0.67
ERX-3FJR47
Metal Film Resistors - Through Hole Metal Film Res ...
Panasonic Electronic Components
1: $0.83
CMF601K0000FHEK
Metal Film Resistors - Through Hole 1/2watt 1Kohms ...
Vishay/Dale
1: $0.24
IRFP240PBF
MOSFET N-Chan 200V 20 Amp
Vishay/Siliconix
1: $2.19
CL-30
Inrush Current Limiters 8 Amps 2.5 Ohm
GE M&C / Thermometrics
1: $1.90
ZTX550
Transistors Bipolar - BJT PNP Medium Power
Diodes Inc. / Zetex
1: $0.56
NYS367-2
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
REAN / Neutrik
1: $1.88
CL-70
Inrush Current Limiters 4 Amps 16 Ohm
GE M&C / Thermometrics
1: $1.90
RN60D1002FB14
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.11
RN60D1001FB14
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.11
MOS3CT521A222J
Metal Oxide Resistors MOS3 2.2K 5%
KOA Speer
1: $0.20
CPF3R47000JNB14
Metal Film Resistors - Through Hole 3watts .47ohms ...
Vishay/Dale
1: $1.86
GBPC3502-E4/51
Bridge Rectifiers 35 Amp 200 Volt
Vishay Semiconductors
1: $2.84

000000001