Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-CL200
Manufacturer Part #:

CL-200

Manufacturer:

Description: Inrush Current Limiters 1.7 Amps 25 Ohm
Silverlight Page 737, Mouser Enhanced Catalog
PDF Page 737, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 1.7 A
Voltage: 120 VAC, 240 VAC
Resistance: 25 Ohms
Tolerance: 25 %
Case Diameter: 13.97 mm
Case Width: 4.57 mm
Series: CL
Operating Temperature Range: - 50 C to + 175 C
Dimensions: 13.97 mm Dia. x 4.57 mm W
Lead Spacing: 8.33 mm
Factory Pack Quantity: 2500
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,026 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.64
  10: $1.46
  25: $1.22
  100: $1.00
  500: $0.968
  1,000: $0.907
  5,000: $0.866
  10,000: $0.805
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
DEBB33A102KA2B
Ceramic Disc Capacitors 1000pF 1000volts B 10%
Murata Electronics
1: $0.33
EET-HC2W221EA
Aluminum Electrolytic Capacitors - Snap In 220uF 4 ...
Panasonic Electronic Components
1: $7.36
PFC-W1206LF-03-6651-B
Thin Film Resistors - SMD 6.65K .1% 25ppm
IRC
1: $1.03
0473003.MRT1L
Fuses 125V 3A Slo-Blo
Littelfuse
1: $1.26
BL02RN2R1M2B
EMI Filter Beads, Chokes & Arrays 7A Leaded EMIFIL
Murata Electronics
1: $0.50
GA352QR7GF102KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2211 ...
Murata Electronics
1: $0.97
CL-180
Inrush Current Limiters 1.7 Amps 16 Ohm
GE M&C / Thermometrics
1: $1.38
PFC-W1206LF-03-6341-B
Thin Film Resistors - SMD 6.34K .1% 25ppm
IRC
1: $1.03
ECQ-U2A154ML
Film Capacitors .15UF 250/275VAC ECQ-UL
Panasonic Electronic Components
1: $0.57
ERZ-V10D241
Varistors 240V 2500A ZNR SUR ABSORBER 10MM
Panasonic Electronic Components
1: $0.34
RS02BR5000FE70
Wirewound Resistors - Through Hole 3watts .5ohms 1 ...
Vishay/Dale
1: $1.42
ERG-2SJ103
Metal Oxide Resistors Metal Oxide Film Resistor 2W ...
Panasonic Electronic Components
1: $0.35
41F50RE
Wirewound Resistors - Through Hole 1watt 50ohm 1% ...
Ohmite
1: $2.90
EEU-FC1H221
Aluminum Electrolytic Capacitors - Leaded 220uF 50 ...
Panasonic Electronic Components
1: $0.33
43FR50E
Wirewound Resistors - Through Hole 3watt .5ohm 1% ...
Ohmite
1: $1.95
CL-190
Inrush Current Limiters 2.4 Amps 25 Ohm
GE M&C / Thermometrics
1: $1.71
RS407L
Bridge Rectifiers 4A 1000V
Rectron
1: $1.28
IRFI644GPBF
MOSFET N-Chan 250V 7.9 Amp
Vishay/Siliconix
1: $2.19
RS607
Bridge Rectifiers 6A 1000V
Rectron
1: $1.74

000000001