Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-CL130
Manufacturer Part #:

CL-130

Manufacturer:

Description: Inrush Current Limiters 1.6 Amps 50 Ohm
Silverlight Page 737, Mouser Enhanced Catalog
PDF Page 737, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 1.6 A
Voltage: 120 VAC, 240 VAC
Resistance: 50 Ohms
Tolerance: 25 %
Case Diameter: 11.43 mm
Case Width: 4.32 mm
Series: CL
Operating Temperature Range: - 50 C to + 175 C
Dimensions: 11.43 mm Dia. x 4.32 mm W
Lead Spacing: 6.35 mm
Factory Pack Quantity: 2500
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,655 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.67
  10: $1.54
  25: $1.39
  100: $1.24
  500: $0.86
  1,000: $0.80
  5,000: $0.73
  10,000: $0.66
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HV9910BLG-G
LED Lighting Drivers UNIVRSL HI BRGHTNES LED DRIVE ...
Supertex
1: $1.48
MAX1771ESA+
DC/DC Switching Controllers 12/Adj V Low IQ Step-U ...
Maxim Integrated
1: $7.12
TPS76912DBVR
Low Dropout Regulators - LDO 1.2V 100mA LDO
Texas Instruments
1: $0.90
ECQ-E6104KF
Film Capacitors 630DC 0.1uF 10% L/S =7.5mm
Panasonic Electronic Components
1: $0.89
V250LA20AP
Varistors 250V 500pF
Littelfuse
1: $0.60
CL-90
Inrush Current Limiters 2 Amps 120 Ohm
GE M&C / Thermometrics
1: $2.21
CL-80
Inrush Current Limiters 3 Amps 47 Ohm
GE M&C / Thermometrics
1: $1.90
CL-140
Inrush Current Limiters 1.1 Amps 50 Ohm
GE M&C / Thermometrics
1: $1.67
282837-2
Fixed Terminal Blocks 5.08MM PCB MOUNT 2P
TE Connectivity / AMP
1: $0.40
151-103-RC
Test Points TEST POINT LG BLK
Kobiconn
1: $0.30
0805YD105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.26
EEU-FC2A101
Aluminum Electrolytic Capacitors - Leaded 100uF 10 ...
Panasonic Electronic Components
1: $0.61
10207101009
Fuse Clips ACS 6.3mm Clip
Littelfuse
1: $0.17
286-10-RC
Metal Oxide Resistors 10ohms 5% Tol
Xicon
1: $0.56
LH1525AABTR
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $3.11
SR732HLTER137F
Current Sense Resistors - SMD 0.137ohms 1% 100PPM
KOA Speer
1: $1.10
VIPER16HD
AC/DC Switching Converters FIXED FREQ VIPER PLUS F ...
STMicroelectronics
1: $0.88
1N5245B
Zener Diodes 15V 0.5W Zener
Fairchild Semiconductor
1: $0.10
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
3059Y-1-201LF
Trimmer Resistors - Through Hole 200ohms 10% 1-1/4 ...
Bourns
1: $6.49

000000001