Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-T6615-5K
Manufacturer Part #:

T6615-5K

Manufacturer:

Description: Air Quality Sensors CO2 Module Dual Chan Diff 0-5K ppm
Lifecycle: New At Mouser
Silverlight Page 2,759, Mouser Enhanced Catalog
PDF Page 2,759, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
RoHS: RoHS Compliant Details
Type: CO2 Module
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: T6613
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $205.60
  2: $196.39
  10: $177.82
  20: $164.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T6615-EVAL
Air Quality Sensors DEV Kit For T6615
GE M&C / Telaire
1: $125.00
HIH6131-000-001
Board Mount Humidity Sensors SPI,4%RH,SOIC-8 SMD H ...
Honeywell
1: $25.96
LMP91200MT/NOPB
Data Conversion ICs - Various Int AFE for Lo-Power ...
Texas Instruments
1: $5.62
LMP7721MA/NOPB
Operational Amplifiers - Op Amps 3 FEMTOAMPERE INP ...
Texas Instruments
1: $10.57
MZB1001E00
Blowers 20mm hi pressure air blower Eval Kit
Murata Electronics
1: $34.79
MZB1001T02
Blowers 20mm hi pressure Micro air blower
Murata Electronics
1: $15.98
LM1117MP-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $0.76
165D6042P003
Photoelectric Sensors Turbidity Sensor 5V 20% Tol
GE M&C / Thermometrics
1: $5.30
IWAS4832FFEB9R7J50
Fixed Inductors Wireless Charging Receiving Coil
Vishay/Dale
1: $4.24
KMT021 NGJ LHS
Tactile Switches Ultra-LW Tact SW SMT SPNOFa 1.6N ...
C&K Components
1: $0.32
15167-0365
FFC / FPC Jumper Cables 20C 1.00MM EXTRA-FLX FFC P ...
Molex
1: $2.45
TSL1410R
Optical Switches, Specialized 400dpi Linear Array ...
ams
1: $45.80
LVB125
Resettable Fuses 240V 12.5A RADIAL LD PLASTIC BOX ...
TE Connectivity
1: $0.94
QCC306ZC
Wire Identification CAL MULTI-COLOR Sold by Pack o ...
TE Connectivity / Q-Cees
1: $38.72
SSA33LHE3/61T
Schottky Diodes & Rectifiers 30 Volt 3.0 Amp 75 Am ...
Vishay Semiconductors
1: $0.29
MCP2210-I/SO
USB Interface IC USB to SPI Protocol Converter
Microchip Technology
1: $2.12
SFW20S-2STME1LF
FFC & FPC Connectors 20P TOP SMT ZIF W/ MOUNTING P ...
FCI
1: $0.75
S8121-46R
Mounting Hardware SMT EZCABLE CLIP FOR 1.50-2.00MM ...
Harwin
1: $0.46
S9101-46R
Circuit Board Hardware - PCB EZ BOARD SOCKET, SMT ...
Harwin
1: $0.43
S-452715-OR
Enclosures, Boxes, & Cases O-RING KIT 2 PCS MAIN S ...
New Age Enclosures
1: $2.82

143731435 100035510