|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
527-NPP-301A-700A
Manufacturer Part #:

NPP-301A-700A

Manufacturer:

Description:
Board Mount Pressure Sensors 100 PSIA Non-Ported
Mouser Online Catalog Page 2,823, Mouser Online Catalog
PDF Page 2,823, PDF Catalog Page
NPP-301A-700A Datasheet NPP-301A-700A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Board Mount Pressure Sensors
RoHS: In Transition
Operating Pressure: 100 psi
Pressure Type: Absolute
Accuracy: 0.2 %
Output Type: Analog
Mounting Style: SMD/SMT
Package / Case: SO-8
Operating Supply Voltage: 3 V
Brand: Amphenol Advanced Sensors
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Voltage: 60 mV
Packaging: Tube
Series: NPP-301
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,097
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,046
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,745
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,309,098
NCP18XH103F03RB NTC Thermistors 33,966
ADXL206HDZ Accelerometers 9
ADA4084-2ARZ Precision Amplifiers 440
SM5420C-100-A-H-S Board Mount Pressure Sensors 194
B58601E3215B580 Board Mount Pressure Sensors 916
IXTR16P60P MOSFET 49
Real Time Availability
Stock:
80 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.50
10:
$10.41
50:
$10.13
100:
$8.72
200:
$8.44
500:
$8.16
$7.74

To add to a project, please Log In.

161555209 193031754 117470307 151739324 195346910 147914401 197847692 164348640 170106948