Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-ZTP-115M
Manufacturer Part #:

ZTP-115M

Manufacturer:

Description: Temperature Sensor Modules Sensor 5V 2.7mA Anlg Thermopile IR Module
Mouser Online Catalog Page 2,759, Mouser Online Catalog
PDF Page 2,759, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol Advanced Sensors
Product Category: Temperature Sensor Modules
Product: Thermopile IR Modules
Temperature Range: - 40 C to + 145 C
Output Type: Voltage
Operating Supply Voltage: 5 V
Operating Supply Current: 2.7 mA
Maximum Operating Temperature: + 100 C
Brand: Amphenol Advanced Sensors
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Part # Aliases: IMF018M00-03A0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
175 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.00
  10: $8.67
  50: $8.12
  100: $7.77
  500: $7.47
  1,000: $6.86
  2,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.80
BYV26E-TAP
Rectifiers 1.0 Amp 1000 Volt 30 Amp IFSM
Vishay Semiconductors
1: $0.66
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
WSU120-1000
Wall Mount AC Adapters 100-240VAC, 12W 12.0VDC, 1A ...
Triad Magnetics
1: $8.99
ATTINY45-20XU
8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE ...
Atmel
1: $1.06
1166-36-0
Test Leads 36" PATCH CORD, BLK BAN PLUG TO AL CLIP
Pomona Electronics
1: $5.90
1166-36-2
Test Leads 36" PATCH CORD, RED BAN PLUG TO AL CLIP
Pomona Electronics
1: $5.90
LM7805CT
Voltage Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
B-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $5.40
B-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $5.40
APHB1608ZGSURKC
Standard LEDs - SMD Grn/Red 350/230mcd 525/630nm W ...
Kingbright
1: $0.91
40-9709S
D-Sub Standard Connectors 9 POS. SOLDER FEMALE GOL ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $0.61
LM7812CT
Voltage Regulators - Standard REGULATOR 12V 1A 4%
Fairchild Semiconductor
1: $0.71
ATXMEGA64A4U-AU
8-bit Microcontrollers - MCU 44TQFP, IND TEMP GREE ...
Atmel
1: $4.23
1551KFLBK
Enclosures, Boxes, & Cases 3.15 x 1.58 x 0.79
Hammond Manufacturing
1: $2.60
2211-8SQ
Chemicals WONDERMASK P 8 OZ TUBE
Techspray
1: $13.08
40-9709M
D-Sub Standard Connectors 9 POS. SOLDER MALE GOLD ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $0.57
B-36-6
Test Leads 36" W/BAN PLUG BLUE
Pomona Electronics
1: $5.40
ZTP-135SR
Infrared Detectors TO-46, 1.3mV Thermopile IR Sens ...
Amphenol Advanced Sensors
1: $4.17
BC547BG
Transistors Bipolar - BJT 100mA 50V NPN
ON Semiconductor
1: $0.38

117519739 154813508 168887519 153566726