Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-0503-10K
Manufacturer Part #:

RL0503-5820-97-MS

Manufacturer:

Description: Industrial Temperature Sensors Temp Sensor 1 Deg Accuracy
Silverlight Page 737, Mouser Enhanced Catalog
PDF Page 737, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
Product Category: Industrial Temperature Sensors
RoHS: RoHS Compliant Details
Accuracy: +/- 1 C
Function: Solid State Temperature Sensor
Resistance at 25 Celsius: 10 kOhms
Temperature Range: - 50 C to + 150 C
Packaging: Bulk
Product: Temperature Sensors
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,793 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.55
  10: $1.47
  25: $1.40
  100: $1.33
  500: $1.25
  1,000: $0.99
  5,000: $0.962

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
50058-8000
Headers & Wire Housings SOCKET 28-32 REEL
Molex
25000: $0.02
DLW5BSN302SQ2L
Common Mode Filters / Chokes 2020 3000ohm@100MHz
Murata Electronics
1: $4.76
TVX1V222MCD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $4.37
50-57-9002
Headers & Wire Housings HSG 2P SINGLE ROW NON-POLA ...
Molex
1: $0.47
DLW5BSN351SQ2L
Common Mode Filters / Chokes 2020 350ohm@100MHz
Murata Electronics
1: $4.76
SN75LBC184D
RS-485 Interface IC Transient V Sup
Texas Instruments
1: $3.15
320S14-U
Transistors Bipolar - BJT 4 PNP Matched Trans. Arr ...
THAT
1: $6.28
RL0503-27.53K-120-MS
Industrial Temperature Sensors Temp Sensor 1 Deg A ...
GE M&C / Thermometrics
1: $1.55
RL0503-1248-73-MS
Industrial Temperature Sensors Temp Sensor 1 Deg A ...
GE M&C / Thermometrics
1: $1.55
MAX08NG
Heat Sinks MaxClip TO218/TO247 16.9lb .93x18mm
Aavid Thermalloy
1: $0.29
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
16-02-1114
Headers & Wire Housings FEMALE HIGH FORCE 22-24 AW ...
Molex
1: $0.17
RH0253K000FE02
Wirewound Resistors - Chassis Mount 25watts 3Kohms ...
Vishay/Dale
1: $3.33
DRT-480-24
DIN Rail Power Supplies 480W 24V 20A
Mean Well
1: $193.13
V510LA80BP
Varistors 500pF
Littelfuse
1: $1.33
19221-0492
Terminals BCL 06 AWG 5/16 STUD WIDE
Molex
1: $0.63
PR03000203901JAC00
Metal Film Resistors - Through Hole 3watts 3.9Kohm ...
Vishay/BC Components
1: $0.46
3149
Mounting Hardware IPW 1
Heyco
1: $0.20
PE-51688NL
Fixed Inductors 80mH 20A 200 TURNS
Pulse
1: $3.39
RL0503-2890-95-MS
Industrial Temperature Sensors MS Type 1 C Accur ...
GE M&C / Thermometrics
1: $1.55


This product is also available in:
194707424 108733219 144949695 126916482