Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-CL90
Manufacturer Part #:

CL-90

Manufacturer:

Description: Inrush Current Limiters 2 Amps 120 Ohm
Silverlight Page 737, Mouser Enhanced Catalog
PDF Page 737, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 2 A
Voltage: 120 VAC, 240 VAC
Resistance: 120 Ohms
Tolerance: 20 %
Case Diameter: 23.62 mm
Case Width: 5.59 mm
Series: CL
Operating Temperature Range: - 50 C to + 175 C
Dimensions: 23.62 mm Dia. x 5.59 mm W
Lead Spacing: 8.33 mm
Factory Pack Quantity: 2500
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,695 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.21
  10: $2.03
  25: $1.84
  100: $1.64
  500: $1.14
  1,000: $1.06
  5,000: $0.97
  10,000: $0.87
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NC6-P107-02
Barrier Terminal Blocks DUAL .375" 2P 12-22
TE Connectivity / AMP
1: $0.79
380LQ121M450H022
Aluminum Electrolytic Capacitors - Snap In 450V 12 ...
Cornell Dubilier
1: $3.57
530714B00000G
Heat Sinks TO-22O HORZ. 20.3 TR LO-PRO CHANNEL STY ...
Aavid Thermalloy
1: $0.31
CL-80
Inrush Current Limiters 3 Amps 47 Ohm
GE M&C / Thermometrics
1: $1.90
282837-3
Fixed Terminal Blocks 5.08MM PCB MOUNT 3P
TE Connectivity / AMP
1: $0.84
UF4007-E3/54
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.19
UVZ2A101MPD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.61
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
UVZ1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.18
RWM04101501JR15E1
Wirewound Resistors - Through Hole 1.5Kohms 3watts ...
Vishay/Sfernice
1: $0.67
CMF601K0000FHEK
Metal Film Resistors - Through Hole 1/2watt 1Kohms ...
Vishay/Dale
1: $0.24
IXCP10M45S
Current & Power Monitors & Regulators 450V 0.01A
Ixys
1: $2.60
CMF60100R00FHEK
Metal Film Resistors - Through Hole 1/2watt 100ohm ...
Vishay/Dale
1: $0.24
CMF60475K00FHEK
Metal Film Resistors - Through Hole 1/2watt 475Koh ...
Vishay/Dale
1: $0.24
281-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: $0.13
CMF60221K00FHEK
Metal Film Resistors - Through Hole 1/2watt 221Koh ...
Vishay/Dale
1: $0.24
281-100K-RC
Metal Oxide Resistors 100Kohms 5% Tol
Xicon
1: $0.13
RWM04101201JR15E1
Wirewound Resistors - Through Hole 1.2Kohms 3watts ...
Vishay/Sfernice
1: $0.58
715P22456MD3
Film Capacitors 600volts .22uF 5% ORANGE DROP
Vishay/Sprague
1: $5.45
RWM04101000JR15E1
Wirewound Resistors - Through Hole 100ohms 3watts ...
Vishay/Sfernice
1: $0.67

000000001