|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
527-CL80
Manufacturer Part #:

CL-80

Manufacturer:

Description:
Inrush Current Limiters 3A 47ohm
Mouser Online Catalog Page 814, Mouser Online Catalog
PDF Page 814, PDF Catalog Page
CL-80 Datasheet CL-80 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Brand: Amphenol Advanced Sensors
Current Rating: 3 A
Voltage: 120 VAC, 240 VAC
Resistance: 47 Ohms
Tolerance: 25 %
Series: CL
Operating Temperature Range: - 50 C to + 175 C
Diameter: 19.56 mm
Width: 5.59 mm
Lead Spacing: 8.33 mm
Dissipation Factor DF: 25 mW/C
Packaging: Bulk
Factory Pack Quantity: 1000
Type: NTC Thermistors for Inrush Current Limiting
Part # Aliases: (RL6606-27.5-92-S3) (RL6606-27.5-92-S3), CL-80
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CL-90 Inrush Current Limiters 2,281
CL-70 Inrush Current Limiters 3,302
UF4007 Rectifiers 55,428
CL-60 Inrush Current Limiters 2,254
UF5408-E3/54 Rectifiers 5,274
UPW2E221MRD Aluminum Electrolytic Capacitors - Leaded 1,140
CL-140 Inrush Current Limiters 1,070
1N5408 Rectifiers 15,232
PR01000102703JR500 Metal Film Resistors - Through Hole 6,719
20J1K2E Wirewound Resistors - Through Hole 378
Real Time Availability
Stock:
2,187 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.61
10:
$1.55
25:
$1.49
100:
$1.06
500:
$1.04
$0.936
$0.914
$0.827

To add to a project, please Log In.

197299992 156058099