Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-CL50
Manufacturer Part #:

CL-50

Manufacturer:

Description: Inrush Current Limiters 5 Amps 7 Ohm
Silverlight Page 737, Mouser Enhanced Catalog
PDF Page 737, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 5 A
Voltage: 120 VAC, 240 VAC
Resistance: 7 Ohms
Tolerance: 25 %
Case Diameter: 19.56 mm
Case Width: 6.6 mm
Series: CL
Operating Temperature Range: - 50 C to + 175 C
Dimensions: 19.56 mm Dia. x 6.6 mm W
Lead Spacing: 8.33 mm
Factory Pack Quantity: 2500
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,155 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.90
  10: $1.75
  25: $1.58
  100: $1.41
  500: $0.98
  1,000: $0.91
  5,000: $0.83
  10,000: $0.75
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
941C6P22K-F
Film Capacitors 600Volts 0.22uF 10% Tol.
Cornell Dubilier
1: $1.96
HIH-5031-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $13.00
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
101-0366-EV
Tactile Switches TACT SWTCH 6.2X6.3MM
Mountain Switch
1: $0.55
MO11AA003-01R
Ethernet Modules Micro125 with RJ45 LEDs with TTL ...
Lantronix
1: $83.00
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
CL-150
Inrush Current Limiters 4.7 Amps 5 Ohm
GE M&C / Thermometrics
1: $1.71
CL-80
Inrush Current Limiters 3 Amps 47 Ohm
GE M&C / Thermometrics
1: $1.90
CL-40
Inrush Current Limiters 6 Amps 5 Ohm
GE M&C / Thermometrics
1: $1.39
151-101-RC
Test Points LG WHT TERM
Kobiconn
1: $0.30
IRFZ40PBF
MOSFET N-Chan 50V 50 Amp
Vishay/Siliconix
1: $1.97
564R30GAQ33
Ceramic Disc Capacitors 33pF 3Kvolts 20% .25LS R3L
Vishay/Cera-Mite
1: $0.53
2N5550TFR
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.05
AM23EC-F
Standard LEDs - SMD HI EFF RED WTR CLR
Kingbright
1: $0.28
CL-30
Inrush Current Limiters 8 Amps 2.5 Ohm
GE M&C / Thermometrics
1: $1.90
CL-60
Inrush Current Limiters 5 Amps 10 Ohm
GE M&C / Thermometrics
1: $1.90
CL-70
Inrush Current Limiters 4 Amps 16 Ohm
GE M&C / Thermometrics
1: $1.90
302-1.65K-RC
Thick Film Resistors - SMD 1/10WATT 1.65KOHMS
Xicon
1: $0.24
273-220-RC
Metal Film Resistors - Through Hole 220ohms 1% 50P ...
Xicon
1: $0.14
0239003.MXP
Fuses 250V 3A Slo-Blo
Littelfuse
1: $0.57

000000001