Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-CL40
Manufacturer Part #:

CL-40

Manufacturer:

Description: Inrush Current Limiters 6 Amps 5 Ohm
Silverlight Page 737, Mouser Enhanced Catalog
PDF Page 737, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 6 A
Voltage: 120 VAC, 240 VAC
Resistance: 5 Ohms
Tolerance: 25 %
Case Diameter: 19.56 mm
Case Width: 5.59 mm
Series: CL
Operating Temperature Range: - 50 C to + 175 C
Dimensions: 19.56 mm Dia. x 5.59 mm W
Lead Spacing: 8.33 mm
Factory Pack Quantity: 2500
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,299 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.39
  10: $1.33
  100: $1.27
  250: $1.21
  500: $1.17
  1,000: $0.856
  2,000: $0.841
  5,000: $0.826

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX202ECSE+
RS-232 Interface IC 15kV ESD-Protected 5V RS232 Tr ...
Maxim Integrated
1: $4.62
ISD2353
LED Displays & Accessories 5x7 Hi-Eff Green 0.2", ...
OSRAM Opto Semiconductors
1: $208.48
TVX2W330MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $6.10
CL-50
Inrush Current Limiters 5 Amps 7 Ohm
GE M&C / Thermometrics
1: $1.90
CL-80
Inrush Current Limiters 3 Amps 47 Ohm
GE M&C / Thermometrics
1: $1.90
CL-150
Inrush Current Limiters 4.7 Amps 5 Ohm
GE M&C / Thermometrics
1: $1.71
03455RF7H
Fuse Holder Shock Safe 5x20mm
Littelfuse
1: $3.68
280-CR5-0.1-RC
Wirewound Resistors - Through Hole 0.1ohms 5% Tol
Xicon
1: $0.44
SDR1006-221KL
Fixed Inductors 220uH 10% SMD
Bourns
1: $0.65
1N5408
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.52
MM74HC14MX
Inverters Hex Inv Schmitt Trig
Fairchild Semiconductor
1: $0.50
280-CR10-25K-RC
Wirewound Resistors - Through Hole 25Kohms 5% Tol
Xicon
1: $0.60
2GK50-73
Toggle Switches ON-NONE-OFF
Carling Technologies
1: $6.82
PR02000205109JR500
Metal Film Resistors - Through Hole 2watts 51ohms ...
Vishay/BC Components
1: $0.10
V20E420P
Varistors 420Vrms 10kA 600pF 20mm Disc
Littelfuse
1: $0.77
AC-418
Enclosures, Boxes, & Cases CHASSIS 12x17x3
Bud Industries
1: $36.10
CL-70
Inrush Current Limiters 4 Amps 16 Ohm
GE M&C / Thermometrics
1: $1.90
CL-30
Inrush Current Limiters 8 Amps 2.5 Ohm
GE M&C / Thermometrics
1: $1.90
CL-60
Inrush Current Limiters 5 Amps 10 Ohm
GE M&C / Thermometrics
1: $1.90
RK73B2BTTD472J
Thick Film Resistors - SMD 1/4watts 4.7Kohms 5%
KOA Speer
1: $0.10

000000001