Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-CL210
Manufacturer Part #:

CL-210

Manufacturer:

Description: Inrush Current Limiters 1.5 Amps 30 Ohm
Silverlight Page 737, Mouser Enhanced Catalog
PDF Page 737, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 1.5 A
Voltage: 120 VAC, 240 VAC
Resistance: 30 Ohms
Tolerance: 25 %
Case Diameter: 10.16 mm
Case Width: 5.08 mm
Series: CL
Operating Temperature Range: - 50 C to + 175 C
Dimensions: 10.16 mm Dia. x 5.08 mm W
Lead Spacing: 6.35 mm
Factory Pack Quantity: 2500
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,509 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.67
  10: $1.54
  25: $1.39
  100: $1.24
  500: $0.86
  1,000: $0.80
  5,000: $0.73
  10,000: $0.66
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
CL-90
Inrush Current Limiters 2 Amps 120 Ohm
GE M&C / Thermometrics
1: $2.21
CL-140
Inrush Current Limiters 1.1 Amps 50 Ohm
GE M&C / Thermometrics
1: $1.67
CL-80
Inrush Current Limiters 3 Amps 47 Ohm
GE M&C / Thermometrics
1: $1.90
MINISMDC014F-2
Resettable Fuses .14A 60V 10A Imax
TE Connectivity / Raychem
1: $0.31
SMM02040D1000BB300
MELF Resistors 1/4watt 100ohms .1% 25ppm
Vishay/Draloric
1: $1.05
CL-180
Inrush Current Limiters 1.7 Amps 16 Ohm
GE M&C / Thermometrics
1: $1.38
RC20GF103J
Carbon Composition Resistors 10K OHM 5%
IRC
1: $0.42
CRCW120610K0FKEA
Thick Film Resistors - SMD 1/4watt 10Kohms 1%
Vishay/Dale
1: $0.22
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay/Dale
1: $0.22
EEU-EB2V101
Aluminum Electrolytic Capacitors - Leaded 100uF 35 ...
Panasonic Electronic Components
1: $1.94
CL-190
Inrush Current Limiters 2.4 Amps 25 Ohm
GE M&C / Thermometrics
1: $1.71
CL-120
Inrush Current Limiters 1.7 Amps 10 Ohm
GE M&C / Thermometrics
1: $1.67
NHD-FFC40
TFT Displays & Accessories 40 pin FFC-thru hole ad ...
Newhaven Display
1: $10.00
MS3470W16-26P
Circular MIL Spec Connector WALL MNT REC NARROW FL ...
Amphenol Aerospace
1: $55.00
EEE-HB1E330P
Aluminum Electrolytic Capacitors - SMD 33uF 25V
Panasonic Electronic Components
1: $0.25
ILHB1206ER601V
EMI Filter Beads, Chokes & Arrays 600ohms 25%
Vishay/Dale
1: $0.22
LL4151-GS08
Diodes - General Purpose, Power, Switching 75 Volt ...
Vishay Semiconductors
1: $0.06
RN55D6810FB14
Metal Film Resistors - Through Hole 1/8watt 681ohm ...
Vishay/Dale
1: $0.10

000000001