Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-CL21
Manufacturer Part #:

CL-21

Manufacturer:

Description: Inrush Current Limiters Ohms 1.3 Amps 8
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 8 A
Voltage: 120 VAC, 240 VAC
Resistance: 1.3 Ohms
Tolerance: 25 %
Case Diameter: 13.97 mm
Case Width: 5.33 mm
Series: CL
Operating Temperature Range: - 50 C to + 175 C
Dimensions: 13.97 mm Dia. x 5.33 mm W
Lead Spacing: 8.33 mm
Factory Pack Quantity: 2500
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,916 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  

Quantities greater than 1916 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.27
  10: $2.08
  25: $1.88
  100: $1.69
  500: $1.15
  1,000: $1.08
  5,000: $0.99
  10,000: $0.89
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
MJD2955TF
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.67
STTH6003CW
Rectifiers 2X30 Amp 300 Volt BULK
STMicroelectronics
1: $4.25
ECQ-E6105KF
Film Capacitors 630DC 1.0uF 10% L/S =12.5mm
Panasonic Electronic Components
1: $1.08
CHP210010R0F
MELF Resistors 10 OHM 1%
IRC / TT electronics
1: $0.49
MBRS360T3G
Schottky Diodes & Rectifiers 3A 60V
ON Semiconductor
1: $0.49
FN406-6-02
Power Line Filters PCB MOUNT 6A
Schaffner
1: $10.97
MMZ2012R102A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
UVZ1H102MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.96
IRF840LCPBF
MOSFET N-Chan 500V 8.0 Amp
Vishay/Siliconix
1: $1.56
STD70N10F4
MOSFET N-Ch, 100V-0.015ohms 60A
STMicroelectronics
1: $1.63
IRFP450APBF
MOSFET N-Chan 500V 14 Amp
Vishay/Siliconix
1: $2.92
CL-11
Inrush Current Limiters 12 Amps .7 Ohm
GE M&C / Thermometrics
1: $2.35
12062C102KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000P ...
AVX
1: $0.22
MUR160G
Rectifiers 600V 1A UltraFast
ON Semiconductor
1: $0.31
GRM32MR71H104KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.58
CL-30
Inrush Current Limiters 8 Amps 2.5 Ohm
GE M&C / Thermometrics
1: $1.90
7443320680
Fixed Inductors 6.8uH, 10mA DCR MAX=8.98, +/-20%
Wurth Electronics
1: $2.44
30R900UH
Resettable Fuses 30V POLYFUSE 9A RADIAL LEADS
Littelfuse
1: $0.78
CDV16FF271JO3F
Mica Capacitors 270pF 1000V +/-5%
Cornell Dubilier
1: $1.89

000000001