Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-CL190
Manufacturer Part #:

CL-190

Manufacturer:

Description: Inrush Current Limiters 2.4 Amps 25 Ohm
Silverlight Page 737, Mouser Enhanced Catalog
PDF Page 737, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 2.4 A
Voltage: 120 VAC, 240 VAC
Resistance: 25 Ohms
Tolerance: 25 %
Case Diameter: 13.97 mm
Case Width: 4.57 mm
Series: CL
Operating Temperature Range: - 50 C to + 175 C
Dimensions: 13.97 mm Dia. x 4.57 mm W
Lead Spacing: 8.33 mm
Packaging: Bulk
Factory Pack Quantity: 5000
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
301 Can Ship Immediately

On Order: 1950 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.71
  10: $1.57
  25: $1.42
  100: $1.27
  500: $0.88
  1,000: $0.82
  5,000: $0.75
  10,000: $0.68
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
2N5416
Transistors Bipolar - BJT PNP Power Switching
STMicroelectronics
1: $2.23
IRFP460PBF
MOSFET N-Chan 500V 20 Amp
Vishay/Siliconix
1: $3.52
CL-80
Inrush Current Limiters 3 Amps 47 Ohm
GE M&C / Thermometrics
1: $1.90
5000
Test Points TEST POINT RED
Keystone Electronics
1: $0.45
0473002.MRT1L
Fuses 125V 2A Slo-Blo
Littelfuse
1: $1.26
IRFP450APBF
MOSFET N-Chan 500V 14 Amp
Vishay/Siliconix
1: $2.92
1N4622
Zener Diodes .25W 5% Lw Noise/Lvl
Central Semiconductor
1: $0.93
CL-200
Inrush Current Limiters 1.7 Amps 25 Ohm
GE M&C / Thermometrics
1: $1.64
TIP41C
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.55
RC1/4472JB
Carbon Composition Resistors 4.7Kohms 5%
Kamaya
1: $0.29
TWM5J1K0E
Metal Oxide Resistors 5watt 1K 5% Vertical Mount
Ohmite
1: $0.58
140-500P9-103K-RC
Ceramic Disc Capacitors 500V .01uF Y5P 10% Tol
Xicon
1: $0.28
UBT1H471MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $2.32
RC1/4102JB
Carbon Composition Resistors 1.0Kohms 5%
Kamaya
1: $0.29
UBT1V101MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.97
291-33K-RC
Carbon Film Resistors - Through Hole 33Kohms 0.05
Xicon
1: $0.10
PIC16F77-I/P
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $5.98
RS607
Bridge Rectifiers 6A 1000V
Rectron
1: $1.74

000000001