Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-CL140
Manufacturer Part #:

CL-140

Manufacturer:

Description: Inrush Current Limiters 1.1 Amps 50 Ohm
Silverlight Page 737, Mouser Enhanced Catalog
PDF Page 737, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 1.1 A
Voltage: 120 VAC, 240 VAC
Resistance: 50 Ohms
Tolerance: 25 %
Case Diameter: 11.43 mm
Case Width: 4.32 mm
Series: CL
Operating Temperature Range: - 50 C to + 175 C
Dimensions: 11.43 mm Dia. x 4.32 mm W
Lead Spacing: 6.35 mm
Factory Pack Quantity: 2500
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
728 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.67
  10: $1.54
  25: $1.39
  100: $1.24
  500: $0.86
  1,000: $0.80
  5,000: $0.73
  10,000: $0.66
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CL-90
Inrush Current Limiters 2 Amps 120 Ohm
GE M&C / Thermometrics
1: $2.21
CL-80
Inrush Current Limiters 3 Amps 47 Ohm
GE M&C / Thermometrics
1: $1.90
151-103-RC
Test Points TEST POINT LG BLK
Kobiconn
1: $0.30
SPR2CT521R104J
Carbon Film Resistors - Through Hole 2W 100K 5%TR
KOA Speer
1: $0.44
CD19FD821JO3F
Mica Capacitors 820pF 500V +/-5%
Cornell Dubilier
1: $2.02
RC20GF102J
Carbon Composition Resistors 1K OHM 5%
IRC
1: $0.43
UVZ1J470MED
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.27
1N5262B
Zener Diodes Zener Diode
Fairchild Semiconductor
1: $0.10
0313002.HXP
Fuses 250V 2A Slo-Blo
Littelfuse
1: $0.92
PT10LV10-101A2020
Trimmer Resistors - Through Hole 100ohms 10mm Rnd ...
Piher
1: $0.46
MKS2C041001F00KSSD
Film Capacitors 63v 1uF 10%
WIMA
1: $0.95
PT10LV10-103A2020
Trimmer Resistors - Through Hole 10Kohms 10mm Rnd ...
Piher
1: $0.46
IXCP10M45S
Current & Power Monitors & Regulators 450V 0.01A
Ixys
1: $2.60
SF51-B
Rectifiers 5A 50V 35ns
Rectron
1: $0.69
LGU2W470MELY
Aluminum Electrolytic Capacitors - Snap In 450volt ...
Nichicon
1: $3.15
MKP1J032205F00JYSD
Film Capacitors 630V .22uF 5%
WIMA
1: $3.48
CW0054K700JB12
Wirewound Resistors - Through Hole 5watts 4.7Kohms ...
Vishay/Dale
1: $0.87
RN60D2000FB14
Metal Film Resistors - Through Hole 1/4watt 200ohm ...
Vishay/Dale
1: $0.11
CD19FD821JO3
Mica Capacitors MICA 820PF500V J
Cornell Dubilier
1: $3.51
FQPF8N60C
MOSFET 600V N-Ch Q-FET advance C-Series
Fairchild Semiconductor
1: $1.54

000000001