Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-CL130
Manufacturer Part #:

CL-130

Manufacturer:

Description:
Inrush Current Limiters 1.6A 50ohm
Mouser Online Catalog Page 834, Mouser Online Catalog
PDF Page 834, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Brand: Amphenol Advanced Sensors
Current Rating: 1.6 A
Voltage: 120 VAC, 240 VAC
Resistance: 50 Ohms
Tolerance: 25 %
Case Diameter: 11.43 mm
Case Width: 4.32 mm
Series: CL
Operating Temperature Range: - 50 C to + 175 C
Dimensions: 11.43 mm Dia. x 4.32 mm W
Lead Spacing: 6.35 mm
Factory Pack Quantity: 2500
Type: NTC Thermistors for Inrush Current Limiting
Part # Aliases: (RL3504-31.2-73-S12) (RL3504-31.2-73-S12), CL-130
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X5R1E225K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 165,088
282837-2 Fixed Terminal Blocks 15,809
SLS121PC04 Slide Switches 8,467
CL-90 Inrush Current Limiters 3,573
1N4007 Rectifiers 310,701
22-23-2031 Headers & Wire Housings 47,640
UPW1J221MPD6 Aluminum Electrolytic Capacitors - Leaded 5,621
796949-3 Fixed Terminal Blocks 2,129
CL-80 Inrush Current Limiters 988
CL-140 Inrush Current Limiters 312
Real Time Availability
Stock:
87 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.07
  10: $1.01
  25: $0.975
  100: $0.949
  500: $0.928
  1,000: $0.863
  5,000: $0.788

To add to a project, please Log In.

197299992 156058099