Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-CL120
Manufacturer Part #:

CL-120

Manufacturer:

Description: Inrush Current Limiters 1.7 Amps 10 Ohm
Silverlight Page 737, Mouser Enhanced Catalog
PDF Page 737, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 1.7 A
Voltage: 120 VAC, 240 VAC
Resistance: 10 Ohms
Tolerance: 25 %
Case Diameter: 10.16 mm
Case Width: 4.32 mm
Series: CL
Operating Temperature Range: - 50 C to + 175 C
Dimensions: 10.16 mm Dia. x 4.32 mm W
Lead Spacing: 6.35 mm
Factory Pack Quantity: 2500
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
520 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.67
  10: $1.54
  25: $1.39
  100: $1.24
  500: $0.86
  1,000: $0.80
  5,000: $0.73
  10,000: $0.66
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NC7WZ17P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
IS61WV51216BLL-10TLI
SRAM 8M (512Kx16) 10ns Async SRAM 3.3v
ISSI
1: $13.56
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
CD12-E2GA222MYNS
Ceramic Disc Capacitors CD12 2200pF 250VAC E 20%
TDK
1: $0.38
70543-0038
Headers & Wire Housings VERTICAL HDR 4 PIN SINGLE ...
Molex
1: $1.00
CS5463-ISZ
Current & Power Monitors & Regulators Single Phase ...
Cirrus Logic
1: $1.97
NC7WZU04P6X
Inverters UHS Dual Unbuff Inv
Fairchild Semiconductor
1: $0.35
CL-90
Inrush Current Limiters 2 Amps 120 Ohm
GE M&C / Thermometrics
1: $2.21
ECS-3X8X
Crystals 32.768KHz 12.5pF
ECS
1: $0.30
CL-140
Inrush Current Limiters 1.1 Amps 50 Ohm
GE M&C / Thermometrics
1: $1.67
CL-210
Inrush Current Limiters 1.5 Amps 30 Ohm
GE M&C / Thermometrics
1: $1.67
CAT823TTDI-GT3
Supervisory Circuits 3.08V Voltage Reset
ON Semiconductor
1: $0.97
GRM31A7U3A220JW31D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22pF ...
Murata Electronics
1: $0.52
DF06M
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.37
P6KE200A-E3/54
TVS Diodes - Transient Voltage Suppressors 600W 20 ...
Vishay Semiconductors
1: $0.56
LNK624DG
AC/DC Switching Converters 5.5 W (85-265 VAC)
Power Integrations
1: $1.46
CPDER5V0U
ESD Suppressors 1 CH Unidirectional 5V DFN
Comchip Technology
1: $0.53
FK28C0G2A391J
Multilayer Ceramic Capacitors MLCC - Leaded 390pF ...
TDK
1: $0.21
37411000410
Fuses 250V UL TL SL 1A TR5
Littelfuse
1: $0.73
FR257-B
Rectifiers 2.5A 1000V 500ns
Rectron
1: $0.41

000000001