Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-CL110
Manufacturer Part #:

CL-110

Manufacturer:

Description: Inrush Current Limiters 3.2 Amps 10 Ohm
Silverlight Page 737, Mouser Enhanced Catalog
PDF Page 737, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 3.2 A
Voltage: 120 VAC, 240 VAC
Resistance: 10 Ohms
Tolerance: 25 %
Case Diameter: 10.16 mm
Case Width: 4.32 mm
Series: CL
Operating Temperature Range: - 50 C to + 175 C
Dimensions: 10.16 mm Dia. x 4.32 mm W
Lead Spacing: 6.35 mm
Factory Pack Quantity: 2500
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,337 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.67
  10: $1.54
  25: $1.39
  100: $1.24
  500: $0.86
  1,000: $0.80
  5,000: $0.73
  10,000: $0.66
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
1881367
Pluggable Terminal Blocks 6P 2.5mm 180 DEG
Phoenix Contact
1: $7.40
IRFP450PBF
MOSFET N-Chan 500V 14 Amp
Vishay/Siliconix
1: $2.93
DEBB33D102KA2B
Ceramic Disc Capacitors 1000pF 2000volts B 10%
Murata Electronics
1: $0.44
MJE18008G
Transistors Bipolar - BJT 8A 450V 125W NPN
ON Semiconductor
1: $1.48
1881341
Pluggable Terminal Blocks 4P 2.5mm 180 DEG
Phoenix Contact
1: $4.94
CL-80
Inrush Current Limiters 3 Amps 47 Ohm
GE M&C / Thermometrics
1: $1.90
770969-1
Pin & Socket Connectors 6P MINI HEADER
TE Connectivity / AMP
1: $1.21
UF4007-E3/54
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.19
1N4740ATR
Zener Diodes 10.0V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
0315005.HXP
Fuses 250V 5A Slo-Blo
Littelfuse
1: $1.28
DME4W1K-F
Film Capacitors DME 400V1.0
Cornell Dubilier
1: $2.36
5500.2018
Power Line Filters 1-STAGE STD 4.0A FPP
Schurter
1: $9.37
CW02BR2700KB12
Wirewound Resistors - Through Hole 3watts .27ohms ...
Vishay/Dale
1: $0.64
282-10-RC
Metal Oxide Resistors 10ohms 5% Tol
Xicon
1: $0.19
SSL-LX3044IC
Standard LEDs - Through Hole 3mm Short Lens Red
Lumex
1: $0.13
AT-1220-TT-5-R
Speakers & Transducers EM 80dB 2048H 1.5Vpp
PUI Audio
1: $0.73
293-10/AP-RC
Carbon Film Resistors - Through Hole 10ohms 0.05
Xicon
1000: $0.01
293-22K/AP-RC
Carbon Film Resistors - Through Hole 22Kohms 5%
Xicon
1000: $0.01
293-15/AP-RC
Carbon Film Resistors - Through Hole 15ohms 0.05
Xicon
1000: $0.01

000000001