Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-CL11
Manufacturer Part #:

CL-11

Manufacturer:

Description: Inrush Current Limiters 12 Amps .7 Ohm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 12 A
Voltage: 120 VAC, 240 VAC
Resistance: 0.7 Ohms
Tolerance: 25 %
Case Diameter: 19.56 mm
Case Width: 5.59 mm
Series: CL
Operating Temperature Range: - 50 C to + 175 C
Dimensions: 19.56 mm Dia. x 5.59 mm W
Lead Diameter: 18 mm
Lead Spacing: 8.33 mm
Factory Pack Quantity: 2500
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
453 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.35
  10: $2.16
  25: $1.97
  100: $1.88
  500: $1.79
  1,000: $1.69
  5,000: $1.60
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM5069MM-2/NOPB
Hot Swap & Power Distribution Pos Vltg Hot Swap Co ...
Texas Instruments
1: $2.67
TWR-5/3000-15/500-D12A-C
DC/DC Converters 20W +/-5/+/-15V
Murata Power Solutions
1: $92.40
DS2505+
EPROM 16Kb Add-Only Memory
Maxim Integrated
1: $3.35
IPB60R099CP
MOSFET COOL MOS PWR TRANS MAX 650V
Infineon Technologies
1: $8.33
SJ-5008 (BLACK)
Plastic Hardware SMALL TAPERED SQ BLK
3M Electronic Specialty
1: $0.10
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.83
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
SLPX102M200C4P3
Aluminum Electrolytic Capacitors - Snap In 1000uF ...
Cornell Dubilier
1: $3.90
CL-101
Inrush Current Limiters 16 Amps .5 Ohm
GE M&C / Thermometrics
1: $4.45
CL-21
Inrush Current Limiters Ohms 1.3 Amps 8
GE M&C / Thermometrics
1: $2.27
CL-40
Inrush Current Limiters 6 Amps 5 Ohm
GE M&C / Thermometrics
1: $1.39
PMBFJ111,215
JFET JFET N-CH 40V 35mA
NXP Semiconductors
1: $0.41
ICL320R530-01
Inrush Current Limiters .5 OHM 30A Curent Limite I ...
Honeywell
1: $7.34
RS02BR1000FE70
Wirewound Resistors - Through Hole 3watts 0.1ohms ...
Vishay/Dale
1: $1.42
MURF1620CTG
Rectifiers 200V 16A Ultrafast
ON Semiconductor
1: $1.63
RS02B1K000FE70
Wirewound Resistors - Through Hole 3watts 1Kohms 1 ...
Vishay/Dale
1: $0.83
B57364S109M
Thermistors - NTC 1 Ohms 16amps 2800k
EPCOS
1: $1.93
LVR03R0150FE12
Wirewound Resistors - Through Hole .015ohms 1% 3wa ...
Vishay/Dale
1: $1.25
EGL41B-E3/96
Rectifiers 1.0 Amp 100 Volt
Vishay Semiconductors
1: $0.24
M30U334M1-F
Multilayer Ceramic Capacitors MLCC - Leaded .33uF ...
Cornell Dubilier
1: $1.54

156711047