Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-CL101
Manufacturer Part #:

CL-101

Manufacturer:

Description: Inrush Current Limiters 16 Amps .5 Ohm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 16 A
Voltage: 110 VAC, 230 VAC
Resistance: 0.5 Ohms
Tolerance: 25 %
Case Diameter: 23.62 mm
Case Width: 5.59 mm
Series: CL
Operating Temperature Range: - 50 C to + 175 C
Dimensions: 23.62 mm Dia. x 5.59 mm W
Lead Spacing: 8.33 mm
Factory Pack Quantity: 2500
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,614 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.45
  10: $4.05
  25: $3.68
  100: $3.31
  500: $2.27
  1,000: $2.12
  5,000: $1.94
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1757035
Pluggable Terminal Blocks 5.08 4P PLUG 180DEG
Phoenix Contact
1: $3.09
1773976
Fixed Terminal Blocks MKDSP 10N/ 2-10.16
Phoenix Contact
1: $7.90
1803468
Pluggable Terminal Blocks 3.81 6P HEADER 180D
Phoenix Contact
1: $1.89
1755752
Pluggable Terminal Blocks 5.08 4P HEADER 180DG
Phoenix Contact
1: $1.02
IRFP260NPBF
MOSFET MOSFT 200V 49A 40mOhm 156nCAC
International Rectifier
1: $3.95
CL-150
Inrush Current Limiters 4.7 Amps 5 Ohm
GE M&C / Thermometrics
1: $1.71
CL-21
Inrush Current Limiters Ohms 1.3 Amps 8
GE M&C / Thermometrics
1: $2.27
CL-40
Inrush Current Limiters 6 Amps 5 Ohm
GE M&C / Thermometrics
1: $1.39
OD6025-12HB
Fans Fan 60x25 12VDC Ball Wire 25cfm 30dBA
Orion Fans
1: $9.99
BK/MDA-10
Fuses 250V 10A Time Delay Ceramic
Cooper Bussmann
1: $5.48
1757242
Pluggable Terminal Blocks 5.08 2P HEADER 90DEG
Phoenix Contact
1: $0.50
CL-11
Inrush Current Limiters 12 Amps .7 Ohm
GE M&C / Thermometrics
1: $2.35
291-1.0-RC
Carbon Film Resistors - Through Hole 1ohms 0.05
Xicon
1: $0.10
280-CR5-300-RC
Wirewound Resistors - Through Hole 300ohms 5% Tol
Xicon
1: $0.44
294-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 5%
Xicon
1: $0.30
280-CR5-1.0K-RC
Wirewound Resistors - Through Hole 1.0Kohms 5% Tol
Xicon
1: $0.44
GBJ1504-F
Bridge Rectifiers 400V 15A
Diodes Inc.
1: $2.61
RN60D7871FB14
Metal Film Resistors - Through Hole 1/4watt 7.87Ko ...
Vishay/Dale
1: $0.11
RN60D1502FB14
Metal Film Resistors - Through Hole 1/4watt 15Kohm ...
Vishay/Dale
1: $0.11
RC55-D-1K21-B-B
Metal Film Resistors - Through Hole 1/4W 1.21K 0.1 ...
IRC / TT electronics
1: $0.96

000000001