Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-165D602P003
Manufacturer Part #:

165D6042P003

Manufacturer:

Description: Photoelectric Sensors Turbidity Sensor 5V 20% Tol
Lifecycle: New At Mouser
Silverlight Page 2,759, Mouser Enhanced Catalog
PDF Page 2,759, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
RoHS: RoHS Compliant Details
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.30
  10: $4.66
  25: $4.26
  100: $4.01
  500: $3.87
  1,000: $3.72
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HIH6131-000-001
Board Mount Humidity Sensors SPI,4%RH,SOIC-8 SMD H ...
Honeywell
1: $25.96
XBP9B-XCWT-002
Zigbee / 802.15.4 Modules Xbee-PRO XSC S3B 900MHz, ...
Digi International
1: $39.00
LMP91200MT/NOPB
Data Conversion ICs - Various Int AFE for Lo-Power ...
Texas Instruments
1: $5.62
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
U-MULTILINK
Programmers - Processor Based Universal Multilink ...
Freescale Semiconductor
1: $119.00
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
ATMEGA128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.10
ATMEGA128A-AU
8-bit Microcontrollers - MCU 128K Flash 4K EEPROM ...
Atmel
1: $9.23
LMP7721MA/NOPB
Operational Amplifiers - Op Amps 3 FEMTOAMPERE INP ...
Texas Instruments
1: $10.57
T6615-5K
Air Quality Sensors CO2 Module Dual Chan Diff 0-5K ...
GE M&C / Telaire
1: $205.60
FDN340P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.43
DF10S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.41
8811
Anti-Static Control Products RUBBER TABLE MAT BLUE ...
3M Electronic Specialty
1: $97.59
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
TIP120
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.47
LD29300P2MTR
Low Dropout Regulators - LDO Adjust 3.0A Very Low
STMicroelectronics
1: $1.37
RJHSE-5081
Ethernet & Telecom Connectors R/A RJ45 NONSHIELDED ...
Amphenol Commercial Products
1: $0.85
AT27C256R-70PU
EPROM 256Kb (32Kx8) OTP 5V 70ns
Atmel
1: $1.81
2N5088BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.09
TSW-10
Photoelectric Sensors Turbidity Sensor 5V 30mA 20% ...
GE M&C / Thermometrics
1: $4.53


144949695 126916482 100488761 125289205