Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-T6615
Manufacturer Part #:

T6615

Manufacturer:

Description: Air Quality Sensors CO2 Module Dual Chan Diff 0-2K ppm
Lifecycle: New At Mouser
Silverlight Page 2,759, Mouser Enhanced Catalog
PDF Page 2,759, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
RoHS: RoHS Compliant Details
Type: CO2 Module
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: T6613
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $205.60
  2: $196.39
  10: $177.82
  20: $164.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T6615-EVAL
Air Quality Sensors DEV Kit For T6615
GE M&C / Telaire
1: $125.00

143731435 100035510 142336017