|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
527-T6615-EVAL
Manufacturer Part #:

T6615-EVAL

Manufacturer:

Description:
Air Quality Sensors DEV Kit For T6615 CO2 Carbon Dioxide
Mouser Online Catalog Page 2,820, Mouser Online Catalog
PDF Page 2,820, PDF Catalog Page
T6615-EVAL Datasheet T6615-EVAL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Air Quality Sensors
RoHS: RoHS Compliant Details
Type: Development Kit For T6613
Operating Supply Voltage: 5 V
Brand: Amphenol Advanced Sensors
Current Rating: 35 mA
Packaging: Bulk
Series: T6613
Tradename: TELAIRE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HIH-5030-001 Board Mount Humidity Sensors 2,675
SFH 4550 Infrared Emitters - High Power 31,604
C503B-ACN-CY0Z0252-030 Standard LEDs - Through Hole 49,310
56000001009 Fuse Holder 3,989
ENC28J60-I/SO Ethernet ICs 1,309
06036D106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 242,935
MAX1720EUT+T Voltage Regulators - Switching Regulators 2,915
MC78M05CDTRKG Linear Voltage Regulators 18,906
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$132.46
2:
$131.49
10:
$123.10
20:
$117.04

To add to a project, please Log In.

100035510 156913613 146982094 195346910 141411018