|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
527-T6615-5K
Manufacturer Part #:

T6615-5K

Manufacturer:

Description:
Air Quality Sensors Carbon Dioxide Mod CO2 DC DIFF 0-5K ppm
Mouser Online Catalog Page 2,820, Mouser Online Catalog
PDF Page 2,820, PDF Catalog Page
T6615-5K Datasheet T6615-5K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Air Quality Sensors
RoHS: RoHS Compliant Details
Type: CO2 Module
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Brand: Amphenol Advanced Sensors
Packaging: Bulk
Series: T6613
Factory Pack Quantity: 5
Tradename: TELAIRE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,154
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,631
C4532X7R1E226M250KC Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,992
ST1S10PHR Voltage Regulators - Switching Regulators 7,739
FDS6681Z MOSFET 9,782
FQB34P10TM MOSFET 1,787
1206L025YR Resettable Fuses - PPTC 3,250
AD5235BRUZ250 Digital Potentiometer ICs 891
NE555P Timers & Support Products 27,781
REF3325AIDBZT Voltage References 1,046
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$205.60
2:
$196.39
10:
$177.82
20:
$164.47

To add to a project, please Log In.

143731435 100035510 156913613 141411018 146982094 195346910