Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-T6613
Manufacturer Part #:

T6613

Manufacturer:

Description: Air Quality Sensors CO2 Module Diff 0-2K ppm
Lifecycle: New At Mouser
Silverlight Page 2,759, Mouser Enhanced Catalog
PDF Page 2,759, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
RoHS: RoHS Compliant Details
Type: CO2 Module
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: T6613
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $178.11
  2: $170.13
  10: $154.04
  20: $142.49

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T6613-EVAL
Air Quality Sensors DEV Kit For T6613
GE M&C / Telaire
1: $125.00
NHD-C12832A1Z-FSW-FBW-3V3
LCD Graphic Display Modules & Accessories FSTN (+) ...
Newhaven Display
1: $10.52
S1M
Rectifiers 1.0A 1000V
Fairchild Semiconductor
1: $0.08
1-480424-0
Power to the Board 4 CKT HOUSING
TE Connectivity / AMP
1: $0.24
1123343-1
Automotive Connectors SOCKET 24-20 AWG
TE Connectivity / AMP
1: $0.10
ALT4532-201-T001
Transformers Audio & Signal 1CT:1CT 200uH 1.5dB 35 ...
TDK
1: $1.18
TIP107
Transistors Darlington PNP Power Darlington
STMicroelectronics
1: $0.59
MAX5075AAUA+
Power Driver ICs Push-Pull FET Driver w/Osc & Cloc ...
Maxim Integrated
1: $5.98
10CE1
AC Power Entry Modules 10A IEC 1/4" FASTON FLANGE ...
TE Connectivity / Corcom
1: $6.54
17E-1725-1
D-Sub Backshells 15P PLASTIC 2 PIECE BACKSHELL
Amphenol Commercial Products
1: $2.50
1166-12-2
Test Leads 12" PATCH CORD, RED BU-2030-A-12-2
Pomona Electronics
1: $5.83
2N3904TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.07
1447383C
Fixed Inductors 47uH 8.3A 6MHz Radial PCB Mounting
Murata Power Solutions
1: $2.64
PB137ACV
Linear Regulators - Standard 13.7V 1.5A Positive
STMicroelectronics
1: $1.32
TDA2030AV
Audio Amplifiers 18W Hi-Fi Amplifier
STMicroelectronics
1: $1.68
DG470EY-T1-E3
Analog Switch ICs High Voltage SPDT w/Enable Pin
Vishay/Siliconix
1: $1.30
NCP1117DT50G
Low Dropout Regulators - LDO 5.0V 1A Positive
ON Semiconductor
1: $0.39
74HC154D,652
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $0.93
PCG0E472MCL1GS
Aluminum Organic Polymer Capacitors 2.5V 4700uF 10 ...
Nichicon
1: $1.97
0034.3112
Fuses FST 5X20 250V 315mA
Schurter
1: $0.27

143731435 100035510