|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
527-T6613-F
Manufacturer Part #:

T6613-F

Manufacturer:

Description:
Air Quality Sensors Carbon Dioxide Mod CO2 Flw Thr 0-2K ppm
Mouser Online Catalog Page 2,820, Mouser Online Catalog
PDF Page 2,820, PDF Catalog Page
T6613-F Datasheet T6613-F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Air Quality Sensors
RoHS: RoHS Compliant Details
Type: CO2 Module
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Brand: Amphenol Advanced Sensors
Mounting Style: PCB
Output Voltage: 4 V
Packaging: Bulk
Series: T6613
Factory Pack Quantity: 5
Tradename: TELAIRE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$186.02
2:
$174.39
10:
$168.57
20:
$145.33

To add to a project, please Log In.

143731435 100035510 168630951 146982094 195346910 141411018