|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
527-T6613-C
Manufacturer Part #:

T6613-C

Manufacturer:

Description:
Air Quality Sensors Carbon Dioxide Mod CO2 DF w/PRT 0-2Kppm
Mouser Online Catalog Page 2,820, Mouser Online Catalog
PDF Page 2,820, PDF Catalog Page
T6613-C Datasheet T6613-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Air Quality Sensors
RoHS: RoHS Compliant Details
Type: CO2 Module
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Brand: Amphenol Advanced Sensors
Packaging: Bulk
Series: T6613
Factory Pack Quantity: 5
Tradename: TELAIRE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F1829-I/ML 8-bit Microcontrollers - MCU 3,685
nRF24L01P-T RF Transceiver 4,709
UMK316BBJ106ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 61,076
NUCLEO-F303RE Development Boards & Kits - ARM 360
NUCLEO-F401RE Development Boards & Kits - ARM 281
MOCD207R2M Transistor Output Optocouplers 9,792
TPL0102-100PWR Digital Potentiometer ICs 2,562
MP9100-100-1% Thick Film Resistors - Through Hole 176
OA4715-23TB AC Fans 1,045
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$186.02
2:
$174.39
10:
$168.58
20:
$145.33

To add to a project, please Log In.

143731435 100035510 168630951 195346910 141411018 146982094