Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-CHIPCAP-R
Manufacturer Part #:

CHIPCAP-R

Manufacturer:

Description: Board Mount Humidity Sensors RH and Temp Sensor 0.5-4.5VDC Ratiomtrc
Silverlight Page 2,762, Mouser Enhanced Catalog
PDF Page 2,762, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
RoHS: No
RH Range: 0 % to 100 %
RH Accuracy: +/- 2 % to +/- 3 %
Package / Case: SOP-14
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Digital Output - Bus Interface: ZACwire
Digital Output - Number of Bits: 8 bit
Full Temp Accuracy: +/- 0.6 C
Packaging: Tube
Factory Pack Quantity: 50
Temperature Threshold: + 150 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
79 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.00
  10: $26.40
  50: $24.00
  100: $22.00
  200: $20.31
  500: $18.86
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HIH-5031-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $13.00
SFH 4715S
Infrared Emitters - High Power Infrared 850 nm 500 ...
OSRAM Opto Semiconductors
1: $9.78
LZ1-10R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $8.15
JR25WP-24S(71)
Standard Circular Connector PLUG IP67 24POS FEM
Hirose Connector
1: $28.05
STM32F407IGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $15.75
LZ1-10U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $33.66
STM32F0DISCOVERY
Development Boards & Kits - ARM Discovery F0 Board ...
STMicroelectronics
1: $7.99
FDS8896
MOSFET 30V N-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.96
ATTINY12-8PU
8-bit Microcontrollers - MCU AVR 1K FLASH 64B EE 5 ...
Atmel
1: $1.91
ATTINY2313-20PU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.67
1270
RF Adapters - Between Series ADAPTER,BNC MALE TO D ...
Pomona Electronics
1: $12.73
MJE350
Transistors Bipolar - BJT PNP Medium Power
STMicroelectronics
1: $0.37
N2520-6002RB
Headers & Wire Housings 20P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.98
1825-02
Test Plugs & Test Jacks D-I-Y BAN PLUG SET 1 BLK 1 ...
Pomona Electronics
1: $3.77
47219-2001
Memory Card Connectors TFR READER (HINGE TYPE)
Molex
1: $0.98
1269
RF Adapters - Between Series ADAPTER,BNC FEMALE TO ...
Pomona Electronics
1: $8.69
C016 20H003 100 12
Circular DIN Connectors 3+PE MALE STRT BLK SCREW S ...
Amphenol Tuchel
1: $8.59
L6924D013TR
Battery Management Battery Charger Sys Li-Ion/Li-P ...
STMicroelectronics
1: $2.00
M95256-WMN6TP
EEPROM 2.5 V to 5.5V 256k
STMicroelectronics
1: $1.85
BZ-2RW805551-A2
Basic / Snap Action Switches Sngle Pole 2x Throw S ...
Honeywell
1: $20.42

128355044 182867168