Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-CHIPCAP-R-50
Manufacturer Part #:

CHIPCAP-R-50-TUBE

Manufacturer:

Description: Board Mount Humidity Sensors 0.5-4.5VDC Ratiomtrc Tube of 50 pcs
Silverlight Page 2,762, Mouser Enhanced Catalog
PDF Page 2,762, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
RoHS: No
RH Range: 0 % to 100 %
RH Accuracy: +/- 2 % to +/- 3 %
Package / Case: SOP-14
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Digital Output - Bus Interface: ZACwire
Digital Output - Number of Bits: 8 bit
Full Temp Accuracy: +/- 0.6 C
Packaging: Tube
Temperature Threshold: + 150 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $964.00
  5: $835.44
  10: $804.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65220DBVR
TVS Diode Arrays Single USB Port
Texas Instruments
1: $0.60
PNM0805E5001BST5
Thin Film Resistors - SMD 200mW 5Kohm 0.1% 25ppm
Vishay
1: $1.40
AT90USB646-MU
8-bit Microcontrollers - MCU AVR USB 64K FLSH 16MH ...
Atmel
1: $8.43
598-8191-107F
Standard LEDs - SMD Blue Water Clr 160mcd 475nm
Dialight
1: $0.32
ABM3-8.000MHz-D2Y-T
Crystals 8MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.20
TPS76933DBVR
Low Dropout Regulators - LDO Ultra Low-Power 100-m ...
Texas Instruments
1: $0.52
TMMBAT46FILM
Schottky Diodes & Rectifiers 150mA 100 Volt
STMicroelectronics
1: $0.22
MC78M05CDTG
Linear Regulators - Standard 5V 500mA Positive
ON Semiconductor
1: $0.40
PMBT2222A,215
Transistors Bipolar - BJT NPN SW 600MA 40V
NXP Semiconductors
1: $0.12

128355044 182867168