Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
527-CHIPCAP-L
Manufacturer Part #:

CHIPCAP-L

Manufacturer:

Description: Board Mount Humidity Sensors RH and Temp Sensor 0-1VDC LInear Outpt
Silverlight Page 2,762, Mouser Enhanced Catalog
PDF Page 2,762, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE Measurement & Control
RoHS: No
RH Range: 0 % to 100 %
RH Accuracy: +/- 2 % to +/- 3 %
Package / Case: SOP-14
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Digital Output - Bus Interface: ZACwire
Digital Output - Number of Bits: 8 bit
Full Temp Accuracy: +/- 0.6 C
Packaging: Tube
Factory Pack Quantity: 50
Temperature Threshold: + 150 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.30
  10: $18.34
  50: $17.15
  100: $16.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD230DR
CAN Interface IC STANDBY MODE
Texas Instruments
1: $1.94
MAX3373EEKA+T
Translation - Voltage Levels 1uA 16Mbps Dual Low-V ...
Maxim Integrated
1: $2.30
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
HIH-5030-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $9.04
LMC6482AIM/NOPB
Operational Amplifiers - Op Amps CMOS Dual R/R I/O ...
Texas Instruments
1: $1.67
PIC18F4550-I/PT
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.48
AT45DB642D-TU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.93
STP08DP05MTR
LED Display Drivers LV 8-BIT CONSTANT CURRENT LED ...
STMicroelectronics
1: $1.88
MAX4373TEUA+
Current Sense Amplifiers uPower High-Side Current- ...
Maxim Integrated
1: $3.23
MAX6064AEUR+T
Voltage & Current References uPower Low-Dropout Vo ...
Maxim Integrated
1: $4.16
LM5118MH/NOPB
DC/DC Switching Controllers 4V-75V VIN BUCKBOOST C ...
Texas Instruments
1: $5.35
1-1393267-2
General Purpose Relays 2FormC 12V AgSnO2
TE Connectivity
1: $3.99
LM317DCY
Linear Regulators - Standard 3 T 1.5A Adj Pos V
Texas Instruments
1: $0.96
LD1117S33TR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
NLAS4599DFT2G
Analog Switch ICs Single SPDT ANLG Sw. -55 to 125d ...
ON Semiconductor
1: $0.49
6N137SM
High Speed Optocouplers 8 PW DIP HIGH SPEED LOGIC ...
Fairchild Semiconductor
1: $1.32
CHIPCAP-D
Board Mount Humidity Sensors RH and Temp Sensor Di ...
GE M&C / General Eastern
1: $19.68
ILB1206ER700V
EMI Filter Beads, Chokes & Arrays 70ohms 25%
Vishay/Dale
1: $0.21
DS4420N+
Audio Amplifiers I2C Programmable Gain Amplifier
Maxim Integrated
1: $3.47
1446
Circuit Board Hardware - PCB JACK
Keystone Electronics
1: $0.58

142336017 182867168 128355044