|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
527-CHIPCAP-D-50
Manufacturer Part #:

CHIPCAP-D-50-TUBE

Manufacturer:

Description:
Board Mount Humidity Sensors Digital Output Tube Tube of 50 pcs
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Board Mount Humidity Sensors
RoHS: No
RH Range: 0 % to 100 %
RH Accuracy: +/- 2 % to +/- 3 %
Mounting Style: SMD/SMT
Interface Type: ZACwire
Resolution: 8 bit
Full Temp Accuracy: +/- 0.6 C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SOP-14
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Brand: Amphenol Advanced Sensors
Packaging: Tube
Product: Board Mount
Series: ChipCap
Temperature Threshold: + 150 C
Tradename: ChipCap
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Amphenol Advanced Sensors

Manufacturer Part #:
Description:
Board Mount Humidity Sensors D Sleep 3% 5V

182867168 1283550445-0613-53false